This 40-pin industrial-grade EDO DRAM IC features 262144 words of memory and operates at a maximum supply voltage of 5V. The device has a maximum standby current of 0.001 mA and an access time of 35 ns. It is packaged in a SOJ40 package and is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.23 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |