EDO DRAM, 1MX16, 50ns, CMOS, PDSO44,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Circuit Solution IC41LV16100S-50T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.16 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EDO DRAM |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Circuit Solution IC41LV16100S-50T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.