This is an industrial-grade EDO DRAM memory IC with 262144 words of code and 256000 words of data. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 5V. The device has a maximum access time of 35 nanoseconds and a maximum standby current of 1 microampere. It is available in a 40-pin SOJ package.
Checking distributor stock and pricing after the page loads.
Integrated Circuit Solution IS41C16256-35KI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.23 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.