This synchronous DRAM IC features a 1M x 64-bit memory array, a 3.3V supply voltage, and a maximum clock frequency of 166MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 50 terminals and a JEDEC package code of R-PDSO-G50. The maximum supply current is 0.145A, and the maximum standby current is 0.002A.
Sign in to ask questions about the Integrated Circuit Solution IS42S16100-6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Circuit Solution IS42S16100-6T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.145 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Circuit Solution IS42S16100-6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.