The IS42S16100-6TI is a synchronous DRAM memory IC with 1048576 words of storage capacity. It operates at a supply voltage of 3.3V and a maximum supply current of 0.145A. The device has a maximum clock frequency of 166MHz and an access time of 5.5ns. It is packaged in a TSOP50 package and is rated for industrial temperature operation from -40 to 85 degrees Celsius.
Sign in to ask questions about the Integrated Circuit Solution IS42S16100-6TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Circuit Solution IS42S16100-6TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.145 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Circuit Solution IS42S16100-6TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.