The IS61LV25616-10TI is a 44-pin dual-mode SRAM with a memory capacity of 256K x 16 bits. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85 degrees Celsius. The device has a maximum standby current of 0.015mA and an access time of 10ns. It is available in a TSOP package and is suitable for industrial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Circuit Solution IS61LV25616-10TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Circuit Solution IS61LV25616-10TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.33 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Circuit Solution IS61LV25616-10TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.