The IS61LV6464-7PQ is a 64K x 16-bit standard SRAM memory IC with a parallel interface and a maximum clock frequency of 75MHz. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has 128 terminals and a quad terminal position. It consumes a maximum supply current of 0.17mA and a maximum standby current of 0.005mA. The access time is maximally 7ns.
Integrated Circuit Solution IS61LV6464-7PQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.17 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 7 |
| Clock Frequency-Max (fCLK) | 75 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Circuit Solution IS61LV6464-7PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.