The IS62C256-70T is a commercial-grade SRAM IC with 32,768 words of memory. It operates at a supply voltage of 5V and has a maximum supply current of 0.065A. The IC features a 28-pin TSSOP package and a maximum access time of 70ns. It is designed for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Integrated Circuit Solution IS62C256-70T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.065 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.