This industrial-grade SRAM IC features 32,000 words of memory, a 5V supply voltage, and a maximum supply current of 0.075A. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum access time of 70ns. The device is available in a TSSOP-28 package, making it suitable for surface-mount applications.
Integrated Circuit Solution IS62C256-70TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.075 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.