This 8-terminal clock generator IC from Integrated Device Technology operates within a commercial temperature range of 0 to 70°C. It is designed to function with a nominal supply voltage of 3.3V, while tolerating a minimum of 3V and a maximum of 3.6V. The JEDEC package code for this device is R-PDSO-G8, indicating an 8-pin package type. The device's dimensions are 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 501AMLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |