
Industrial-grade, 8-terminal LOW SKEW CLOCK DRIVER with a 3.3V nominal supply voltage, operating from 3V to 5.5V. Features a 15ns propagation delay and a maximum output current (Iol) of 0.025A. Packaged in an 8-pin SOIC (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Operates across an industrial temperature range of -40°C to 85°C.
Integrated Device Technology 542MILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 542 |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.025 |
| Prop. Delay@Nom-Sup | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.