
Low skew clock driver, a commercial temperature grade integrated circuit, features 8 terminals in an SOIC-8 package. Operating within a 3V to 5.5V supply voltage range, this device offers a nominal supply voltage of 3.3V. It boasts a propagation delay of 15ns and a maximum output current (Iol) of 0.025A. The component is designed for a temperature range of 0°C to 70°C.
Integrated Device Technology 542MLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 542 |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.025 |
| Prop. Delay@Nom-Sup | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.