48-terminal, dual-terminal position buffer/line driver with a 4-bit bus driver logic IC type. Features a 5V nominal supply voltage (4.5V-5.5V range) and a MILITARY temperature grade, operating from -55°C to 125°C. This FCT family component offers a propagation delay of 5.1ns and is designed for high-speed applications. Includes 2 ports, 4 functions, and TRUE output polarity with an ENABLE LOW control type. Screened to MIL-STD-883 Class B standards, it comes in a 48-pin R-GDFP-F48 JEDEC package.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 54FCT162244ATEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F48 |
| Width | 9.652 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |