8-bit bidirectional bus transceiver, featuring a 4.9ns propagation delay at 5V nominal supply voltage. This logic IC operates across a -55°C to 125°C temperature range, with a supply voltage tolerance from 4.5V to 5.5V. The component is housed in a 48-terminal JEDEC R-GDFP-F48 package, measuring 9.652mm in width and 15.875mm in length. It meets MIL-STD-883 Class B screening and is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 54FCT162245ATEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F48 |
| Width | 9.652 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 4.9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |