The 54FCT373CTDB is a 20-pin dual in-line package (DIP) bus driver from Integrated Device Technology. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883 Class B. This 8-bit logic IC has a propagation delay of 8ns and can handle a maximum output current of 32μA. The device is powered by a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 54FCT373CTDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |