Eight-bit, true output bus driver logic IC with positive edge triggering. Features a 20-terminal, dual in-line ceramic package (CDIP-20) with a 7.62mm width and 25.3365mm length. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Exhibits a propagation delay of 7.2ns at nominal supply voltage and 50pF load capacitance. Designed for military temperature grade applications, operating from -55°C to 125°C, and meets MIL-STD-883 Class B screening.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 54FCT374ATDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 7.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |