The 54FCT573TDB is a military-grade bus driver IC with 20 terminals, operating within a temperature range of -55 to 125 degrees Celsius. It is a single-function device with a propagation delay of 15ns and a maximum output current of 32mA. The IC is packaged in a 20-pin DIP package and is designed for use with a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It meets the MIL-STD-883 Class B screening level and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 54FCT573TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |