The 54FCT841CTDB is a 10-bit D latch from Integrated Device Technology. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features a 24-pin DIP package and is designed for military-grade applications. It has a maximum output current of 32μA and a propagation delay of 6.3ns. The device is compliant with various screening levels, including 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 54FCT841CTDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D LATCH |
| Number of Bits | 10 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 6.3 |
| Load Capacitance | 50 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |