
This commercial-grade clock driver from Integrated Device Technology features a low skew design, suitable for high-speed applications. It operates within a supply voltage range of 3.135V to 3.465V and maintains its performance across a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 0.150 inch, ROHS compliant SOIC-16 package.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 580M-01LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 580 |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |