This 22-pin dual-in-line package (DIP) SRAM IC from Integrated Device Technology operates within a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 0.115A. The IC has a maximum access time of 35ns and a maximum standby current of 0.001A. It is compliant with MIL-STD-883 and has a JEDEC package code of R-CDIP-T22.
Integrated Device Technology 5962-8685923YA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T22 |
| Width | 7.62 |
| Length | 27.555 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTHER SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 35 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology 5962-8685923YA to view detailed technical specifications.
No datasheet is available for this part.