This 28-pin DIP memory IC is a military-grade FIFO device with 2048 words of memory. It operates from a supply voltage of 4.5 to 5.5 volts and draws a maximum supply current of 0.15 amps. The device has a maximum access time of 30 nanoseconds and a maximum clock frequency of 25 MHz. It is packaged in a DIP-28 package and is rated for operation over the -55 to 125 degree Celsius temperature range. The IC is screened to level 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 5962-8866905YA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 7.62 |
| Length | 37.1475 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.15 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 30 |
| Screening Level | 38535Q/M;38534H;883B |
| Clock Frequency-Max (fCLK) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | True |