Military-grade bus driver IC featuring 24 terminals in a CDIP-24 package. Operates across a -55°C to 125°C temperature range with a nominal supply voltage of 5V (4.5V to 5.5V). This logic IC provides 10 bits of data buffering with a propagation delay of 11.5ns and a maximum frequency of 71.4MHz. Designed for positive edge triggering and true output polarity, it meets MIL-STD-883 screening levels.
Integrated Device Technology 5962-9222501MLA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32.004 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 10 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 71400000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology 5962-9222501MLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.