This industrial-grade clock driver from Integrated Device Technology features a propagation delay of 8ns and operates within a supply voltage range of 3.3V to 3.6V. The device is packaged in a SOP8 package and has a maximum operating temperature of 85 degrees Celsius. It is designed for use in industrial applications and has a temperature grade of industrial. The clock driver is a single-function device with 8 terminals and a pin count of 8.
Integrated Device Technology 5V551DCGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 5V |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.025 |
| Prop. Delay@Nom-Sup | 8 |
| fmax-Min | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.