This low skew clock driver is designed for operation over the industrial temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 1.5V and maximum and minimum supply voltages of 2.625V and 1.425V, respectively. The device has 8 terminals and a pin count of 8, with a propagation delay of 5 units and a maximum output current of 0.006A. The JEDEC package code is R-PDSO-G8, with a width and length of 3.9mm and 4.9mm, respectively.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 651MILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 651 |
| Propagation Delay (tpd) | 5 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 5 |
| fmax-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.