
This 256Kbit application specific SRAM is a commercial-grade memory IC with a maximum operating temperature of 70°C. It features a 256-pin S-PBGA-B256 package and operates on a supply voltage of 3.15 to 3.45V. The device has a maximum supply current of 0.31A and a standby current of 0.015A. It supports a clock frequency of up to 83 MHz and has a maximum access time of 6 ns. The SRAM is designed for parallel access and has a common I/O type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.31 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | APPLICATION SPECIFIC SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 83 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |