This industrial-grade SRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 3.15 to 3.45 volts and a maximum supply current of 0.245 amps. The device has a maximum clock frequency of 100 MHz and an access time of 3.6 nanoseconds. It is available in a BGA-272 package with a 1.27 mm pitch and 2.33 mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.245 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | APPLICATION SPECIFIC SRAM |
| Number of Ports | 4 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 3.6 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |