
This commercial-grade SRAM IC features a 28-pin SOJ-28 package and operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 115mA and a maximum standby current of 0.12uA. The access time is maximally 35ns, and it supports up to 32,000 words of memory with a common I/O type.
Integrated Device Technology 71256L35YG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.5184 |
| Length | 17.9324 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00012 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.