This 28-pin SRAM IC from Integrated Device Technology operates within a temperature range of -55°C to 125°C. It is designed for military-grade applications and features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a maximum supply current of 0.16A and a standby current of 0.02A. It offers a maximum access time of 55ns and a memory capacity of 8192 words. The IC is packaged in a DIP28 format and is compliant with MIL-STD-883 Class B screening level.
Integrated Device Technology 7164S55TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.16 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 55 |
| Screening Level | MIL-STD-883 Class B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.