
The 71V016SA10PHGI8 is a 44-pin industrial SRAM IC from Integrated Device Technology. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 3.15 and 3.6 volts. The device has a maximum supply current of 0.17 amps and a standby current of 0.01 microamps. It features a 10 nanosecond access time and a memory capacity of 64,000 words. The IC is packaged in a TSOP2, TSOP44, 0.46mm pitch, 32 lead configuration.
Integrated Device Technology 71V016SA10PHGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.17 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.