The 71V016SA20BFG is a commercial-grade, 48-bit SRAM IC with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 0.14A. The device features a 20ns access time and is available in a BGA48 package with a 6x8mm footprint. It is designed for use in parallel mode and has a standby current of 0.01A.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 71V016SA20BFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.14 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.