
This 28-bit industrial SRAM IC features a temperature grade of industrial and operates within a supply voltage range of 3.3 to 3.6 volts. It has a maximum supply current of 0.085 amps and is packaged in a TSOP1-28 package measuring 8 by 11.8 millimeters. The device is designed for use in parallel mode and has a maximum access time of 15 nanoseconds. It is suitable for applications requiring a high level of reliability and can operate within a temperature range of -40 to 85 degrees Celsius.
Integrated Device Technology 71V256SA15PZGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.085 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.