
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 71V3556SA150BQ8 technical specifications.
| Pin Count | 165 |
| Memory IC Type | ZBT SRAM |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.