
This 100-pin quad LQFP ZBT SRAM IC features 262144 words of memory, a maximum clock frequency of 100MHz, and a supply voltage range of 3.135 to 3.465V. The device operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 0.255A. It is designed for industrial applications and has a standby current of 0.045A. The IC is available in a 100-pin quad LQFP package with dimensions 0.63 x 0.87 inches.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 71V3558S100PFGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.255 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.045 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.