
High-speed, 256K x 8 bit SRAM memory IC featuring a 10ns access time and 3.3V nominal supply voltage. This parallel interface memory component operates within a commercial temperature range of 0°C to 70°C. It is housed in a 44-terminal TSOP package with a JEDEC code of R-PDSO-G44, measuring 10.16mm in width and 18.41mm in length. The device supports common I/O and has a maximum supply current of 0.18A and standby current of 0.01A.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 71V416L10PHG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.18 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.