
The 71V65803S150BQG is a commercial-grade ZBT SRAM IC with a maximum operating temperature of 70°C. It has 165 terminals and a bottom-terminal position. The device operates within a supply voltage range of 3.135V to 3.465V and a maximum supply current of 0.325A. The SRAM IC has a memory capacity of 524288 words and a code capacity of 512000 words. It is available in a TBGA package with dimensions of 11x15mm and 40 pins.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 71V65803S150BQG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.325 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 3.8 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.