
This 100-pin quad flat pack ZBT SRAM IC operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.465V and 3.135V, respectively. The IC features a maximum access time of 8.5ns and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 71V65903S85PFGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 8.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.