
The 723632L15PFG is a commercial-grade, 120-pin quad flatpack memory IC with a bi-directional FIFO. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 66.7 MHz. The device has a maximum standby current of 0.001 mA and an access time of 10 ns. It is designed for parallel operation and has a memory capacity of 512 words. The IC is packaged in a 14x14mm, 0.63mm square QFP-120 package.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 723632L15PFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.