This 16-pin CERDIP-16 FIFO memory IC features 64 words of memory and operates at a supply voltage of 5V with a maximum current draw of 0.045A. The device is rated for operation over a temperature range of -55°C to 125°C and meets the screening level requirements of MIL-STD-883 Class B. The IC is designed for use in parallel access configurations and has a maximum access time of 55ns.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 72401L10DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 20.066 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Screening Level | MIL-STD-883 Class B |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.