The 72404L25DB is a 18-pin dual FIFO IC from Integrated Device Technology with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates on a nominal supply voltage of 5V with a maximum supply current of 62.5mA. The device has 64 words of memory and a maximum clock frequency of 25 MHz. It is packaged in a R-XDIP-T18 package and meets the 38535Q/M, 38534H, and 883B screening levels.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 72404L25DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Pin Count | 18 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0625 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Screening Level | 38535Q/M;38534H;883B |
| Clock Frequency-Max (fCLK) | 25 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.