The 7290820JG8 is an industrial-grade quad switch from Integrated Device Technology. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 84 terminals and a quad terminal position. It is packaged in a QCCJ package with dimensions of 29.31mm in width and length. The switch has a nominal supply voltage of 5V and a maximum supply current of 0.075A. It is designed for industrial applications.
Sign in to ask questions about the Integrated Device Technology 7290820JG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology 7290820JG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.31 |
| Length | 29.31 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.075 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 7290820JG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.