This 100-pin QFP industrial-grade switch operates within a temperature range of -40°C to 85°C. It is powered by a nominal 5V supply voltage and draws a maximum supply current of 0.075mA. The switch is packaged in a 100-pin QFP with dimensions 14mm in width and 20mm in length. It is designed for use in industrial applications.
Sign in to ask questions about the Integrated Device Technology 7290820PQF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology 7290820PQF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.075 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 7290820PQF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.