This 100-pin QFP industrial-grade switch is designed for operation over a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 0.075mA. The switch is packaged in a 100-pin QFP with a 0.7mm x 0.9mm pitch. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 7290820PQFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.075 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.