The 72V801L20PF8 is a 64-bit FIFO memory IC with 256 words of memory and a maximum clock frequency of 50 MHz. It operates from a supply voltage of 3.3V, with a maximum supply current of 0.04A. The device is packaged in a 64-pin TQFP package and has a commercial temperature grade. It is designed for use in applications where high-speed data transfer is required, and can be used in a variety of industries including automotive and industrial control.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 72V801L20PF8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.04 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 12 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |