The 74AHCT161D is a 16-bit binary counter from Integrated Device Technology. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. This counter features a single function and counts in an upward direction. It is packaged in a 16-pin DIP (Dual In-Line Package) and is suitable for use in a variety of logic IC applications.
Integrated Device Technology 74AHCT161D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.