The 74ALVCH16543PA is a dual 8-bit registered bus transceiver from Integrated Device Technology. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85 degrees Celsius. The device features a true output polarity and bidirectional count direction. It is available in a TSSOP56 package. The transceiver has a maximum current of 0.024A and a propagation delay of 4.3ns at nominal supply conditions.
Integrated Device Technology 74ALVCH16543PA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.3 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.