The 74FCT162244ATPV is an industrial-grade logic IC with a 48-pin R-PDSO-G48 package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. This bus driver IC features a true output polarity and an enable low control type. It can handle a maximum output current of 0.024A and has a propagation delay of 4.8ns. The device is suitable for use in industrial applications where high reliability is required.
Integrated Device Technology 74FCT162244ATPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.