This 8-bit D flip-flop is designed for operation at 5V supply voltage and industrial temperature range of -40°C to 85°C. It features a positive edge trigger type and a maximum frequency of 71.4 MHz. The device has 20 terminals and a JEDEC package code of R-PDSO-G20. The load capacitance is 50 pF, and the maximum output current is 48 μA.
Integrated Device Technology 74FCT273TQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 71400000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT273TQ to view detailed technical specifications.
No datasheet is available for this part.