
This industrial-grade clock driver from Integrated Device Technology features a low skew design, suitable for high-speed clock distribution applications. It operates within a temperature range of -40 to 85°C and is powered by a nominal supply voltage of 3.3V. The device is packaged in a 20-pin SOP package and is designed to meet the needs of high-performance clocking systems.
Integrated Device Technology 74FCT3807APYGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.3 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.