
The 74FCT3807AQG8 is a commercial temperature 3.3V low skew clock driver from Integrated Device Technology. It features a 20-pin SOP package and operates over a temperature range of 0 to 70 degrees Celsius. This device is designed for use in clock and timing applications, with a propagation delay of 4.3 nanoseconds. The clock driver is capable of handling a maximum output current of 24 microamperes. It is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology 74FCT3807AQG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.3 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |