
The 74FCT3807DPYGI8 is a 20-pin industrial-grade clock buffer IC from Integrated Device Technology. It operates within a temperature range of -40C to 85C and is powered by a supply voltage between 3V and 3.6V. The device has a propagation delay of 2.5ns and a maximum output current of 12uA. It is packaged in a SOP package type, specifically a SSOP20 with a 0.3mm pitch.
Integrated Device Technology 74FCT3807DPYGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Family | FCT |
| Propagation Delay (tpd) | 2.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.